PDP SEO Portlet

PKM4817NHPIHS

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1.5:1, 864 W, 1 Output, Fixed, 10.8 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4817NHPIHS
Secondary Manufacturer Part#: PKM4817NHPIHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
1.5:1
60 V
40 V
54 V
2.25 kV
1
-40 to 125 °C
80 A
80 A
864 W
Regulated
10.8 V
10.8 V
Industrial & ITE
57.93 mm
57.93 x 36.8 x 14.3 mm
14.3 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:40  Mult:10  
USD $:
40+
$105.08197
80+
$104.55125
160+
$104.02053
320+
$103.48982
640+
$102.9591