PKM4613NHPISP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 600 W, 1 Output, Fixed, 12 V, 50 A
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKM4613NHPISP
Secondary Manufacturer Part#: PKM4613NHPISP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 50 A | ||
| 50 A | ||
| 600 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 57.93 mm | ||
| 57.93 x 36.8 x 11.4 mm | ||
| 11.4 mm | ||
| 57.93 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |