PDP SEO Portlet

PKM4613NHPIHSSP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4613NHPIHSSP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 MV
75 MV
36 MV
null
2.25 kVrms
1 Output
50 A
null
600 mW
Regulated
12 MV
12 MV
null
Industrial, ITE
57.93 mm
13.8 mm
null
57.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  2
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00