PDP SEO Portlet

PKM4613NHPIHSLA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 600 W, 1 Output, Fixed, 12 V, 50 A, Regulated, Quarter Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4613NHPIHSLA
Secondary Manufacturer Part#: PKM4613NHPIHSLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-30 to 90 °C
50 A
50 A
600 W
Regulated
12 V
12 V
Industrial & ITE
57.93 mm
57.93 x 36.8 x 13.8 mm
13.8 mm
57.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$92.3384
30+
$88.7408
50+
$85.1432
100+
$81.5456
200+
$80.0466