PDP SEO Portlet

PKM4516HDPIHSLA

Isolated Through Hole DC/DC Converter, ITE, 2:1, 500 W, 1 Output, Adj, Fixed, 50 V, 10 A, Regulated

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4516HDPIHSLA
Secondary Manufacturer Part#: PKM4516HDPIHSLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 100 °C
10 A
10 A
500 W
Regulated
50 V
50 V
ITE
58.4 mm
58.4 x 36.8 x 12.7 mm
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:20  
USD $: