PDP SEO Portlet

PKM4304PIHS

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4304PIHS
Secondary Manufacturer Part#: PKM4304PIHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
53 V
1.5 kV
1
-40 to 90 °C
33 A
33 A
396 W
Regulated
12 V
12 V
Industrial & ITE
57.9 mm
57.9 x 36.8 x 12.7
12.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$74.7978
40+
$71.8836
80+
$68.9694
120+
$66.0552
160+
$64.84095