PKM4304PI
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 396 W, 1 Output, Fixed, 12 V, 33 A, Regulated, Quarter Brick
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 1.5 kV | ||
| 1 | ||
| 33 A | ||
| 396 W | ||
| Regulated | ||
| 12 V | ||
| Industrial & ITE | ||
| 57.9 mm | ||
| 11.6 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8504409530 |
| Schedule B: | 8504409530 |