PDP SEO Portlet

PKM4211CPINB

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 200 W, 1 Output, Adj, Fixed, 5 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKM4211CPINB
Secondary Manufacturer Part#: PKM4211CPINB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PKM 4000C series of high efficiency DC/DC converters are designed to provide high quality on-board power solutions in distributed power architectures used in Internetworking equipment in wireless and wired communications applications. The PKM 4000C series features a "double-p"" footprint with dual output pins which reduces soldering losses to the board while increasing the cooling of the module. The PKM 4000C series uses patented synchronous rectification technology and achieves an efficiency up to 90% at full load. Included as standard features are output over-voltage protection, input under-voltage protection, over temperature protection, soft-start, output short circuit protection, remote sense, remote control, and output voltage adjust function. These converters are designed to meet high reliability requirements and are manufactured in highly automated manufacturing lines and meet world-class quality levels. Ericsson Power Modules is an ISO 9001/14001 certified supplier."

  • Industry standard quarterbrick and optional double Pin-Out 57.93 x 36.80 x 9.1 mm (2.278 x 1.449 x 0.35 In.)
  • RoHS compliant
  • High efficiency, typ. 90.5% at 1.8 Vout half load
  • 2250 Vdc input to output isolation, meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950
  • More than 2.7 million hours predicted MTBF at +40°C ambient temperature

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
40 A
40 A
200 W
Regulated
5 V
5 V
Industrial & ITE
57.9 mm
57.9 x 36.8 x 9.35 mm
9.35 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$47.00424