PDP SEO Portlet

PKJ7313PI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKJ7313PI
Secondary Manufacturer Part#: PKJ7313PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
160 V
60 V
110 V
4 kV
1
-40 to 110 °C
25 A
25 A
300 W
Regulated
12 V
12 V
Railway
61 mm
61 x 57.9 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$149.1028
144+
$143.2936
288+
$137.4844
576+
$131.6752
1152+
$129.2547