PDP SEO Portlet

PKJ7215PI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKJ7215PI
Secondary Manufacturer Part#: PKJ7215PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
160 V
60 V
110 V
4 kV
1
-40 to 110 °C
13.5 A
13.5 A
200 W
Regulated
15 V
15 V
Railway
61 mm
61 x 57.9 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $: