PDP SEO Portlet

PKJ4316PI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKJ4316PI
Secondary Manufacturer Part#: PKJ4316PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
2:1
75 V
35 V
53 V
1.5 kV
1
-40 to 120 °C
11 A
11 A
310 W
Regulated
28.2 V
28.2 V
Industrial & ITE
61 mm
61 x 57.9 x 12.7
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$61.79384