PDP SEO Portlet

PKE8416ZAPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE8416ZAPI
Secondary Manufacturer Part#: PKE8416ZAPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
75 V
9 V
48 V
3 kV
1
1.67 A
40 W
Regulated
24 V
Industrial, ITE & Railway
50.8 mm
11.9 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:162  Mult:162  
USD $:
162+
$66.39336
324+
$66.05804
648+
$65.72272
1296+
$65.3874
2592+
$65.05208