PDP SEO Portlet

PKE8416HAPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE8416HAPI
Secondary Manufacturer Part#: PKE8416HAPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
75 V
9 V
48 V
3 kV
1
-40 to 105 °C
740 mA
740 mA
40 W
Regulated
54 V
54 V
Industrial, ITE & Railway
50.8 mm
50.8 x 25.4 x 11.9 mm
11.9 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:162  Mult:162  
USD $:
162+
$66.39336
324+
$66.05804
648+
$65.72272
1296+
$65.3874
2592+
$65.05208