PDP SEO Portlet

PKE5316HPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 25 W, 1 Output, Adj, Fixed, 54 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE5316HPI
Secondary Manufacturer Part#: PKE5316HPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 115 °C
0.463 A
463 mA
25 W
Regulated
54 V
54 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 11.4 mm
11.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$45.7677
500+
$45.53655
1000+
$45.3054
2000+
$45.07425
4000+
$44.8431