PDP SEO Portlet

PKE5315PI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 15 V, 2 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE5315PI
Secondary Manufacturer Part#: PKE5315PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
1
-40 to 115 °C
2 A
2 A
30 W
Regulated
15 V
15 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 11.4 mm
11.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$45.7677
500+
$45.53655
1000+
$45.3054
2000+
$45.07425
4000+
$44.8431