PDP SEO Portlet

PKE5210PI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 3.3 V, 4.5 A, Regulated, DIP

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE5210PI
Secondary Manufacturer Part#: PKE5210PI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PKE 3000 and PKE 5000 series DC/DC converters are designed in accordance with the safety standards IEC 60950-1 and UL 60950-1 Safety of Information Technology Equipment. On-board DC/DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any safety requirements without “conditions of acceptability”. Clearance between conductors and between conductive parts of the component power supply and conductors on the board in the final product must meet the applicable safety requirements. Certain conditions of acceptability apply for component power supplies with limited stand-off (see Mechanical Information and Safety Certificate for further information). It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable safety standards and regulations for the final product. Component power supplies for general use should comply with the requirements in IEC/UL 60950-1 Safety of Information Technology Equipment. Product related standards, e.g. IEEE 802.3af Power over Ethernet, and ETS-300132-2 Power interface at the input to telecom equipment, operated by direct current (dc) are based on IEC/UL 60950-1 with regards to safety.

  • Industry standard case dimensions 25.4 x 25.4 x 10.8 mm (1.00 x 1.00 x 0.43 inch)
  • High efficiency, typ. 88% at 12 Vout Full load
  • 1500 Vdc input to output isolation
  • Meets safety requirements according to IEC/UL 60950-1
  • MTBF 1 Mh
  • Output over voltage protection
  • Input under voltage shutdown
  • Over temperature protection
  • Monotonic startup
  • Output short-circuit protection
  • Remote control
  • Output voltage adjust function
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$27.9664
500+
$26.8768
1000+
$25.7872
2000+
$24.6976
4000+
$24.2436