PDP SEO Portlet

PKE3316JPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKE3316JPI
Secondary Manufacturer Part#: PKE3316JPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 115 °C
0.625 A
625 mA
30 W
Regulated
48 V
48 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.8 mm
11.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$45.97431
500+
$45.74212
1000+
$45.50993
2000+
$45.27773
4000+
$45.04554