PDP SEO Portlet

PKB4715SINB

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 75 W, 1 Output, Adj, Fixed, 15 V, 5 A, Regulated, Eighth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4715SINB
Secondary Manufacturer Part#: PKB4715SINB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard Eighth-brick 58.4 x 22.7 x 8.10 mm (2.30 x 0.894 x 0.32 in.)
  • Low profile, max 8.10 mm (0.32 in.)
  • High efficiency, typ. 90.6 % at half load
  • 2250 Vdc input to output isolation
  • Meets isolation requirements equivalent to basic insulation according to IEC/EN/UL 60950
  • More than 4.7 million hours predicted MTBF at +40°C ambient temperature
  • RC shut-down fall time (from RC off to 10 % of VO):
    • max IO: 0.3 ms

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 120 °C
5 A
5 A
75 W
Regulated
15 V
15 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 8.4
8.4 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$44.9218
400+
$43.1716
600+
$41.4214
1000+
$39.6712
2000+
$38.94195