PDP SEO Portlet

PKB4711PINB

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4711PINB
Secondary Manufacturer Part#: PKB4711PINB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 120 °C
15 A
15 A
75 W
Regulated
5 V
5 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 8.1 mm
8.1 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$37.88308
400+
$37.27926
800+
$36.69586
1600+
$36.11246
3200+
$35.52906