PDP SEO Portlet

PKB4518NCPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4518NCPI
Secondary Manufacturer Part#: PKB4518NCPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
50 A
50 W
Regulated
1 V
ITE
58.4 mm
8.6 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: