PDP SEO Portlet

PKB4513PINBOVLC

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4513PINBOVLC
Secondary Manufacturer Part#: PKB4513PINBOVLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
60 V
30 V
48 V
2.25 kV
1
-40 to 120 °C
4 A
4 A
48 W
Regulated
12 V
12 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 8.23
8.23 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$44.9218
400+
$43.1716
600+
$41.4214
1000+
$39.6712
2000+
$38.94195