PDP SEO Portlet

PKB4217MPI

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4217MPI
Secondary Manufacturer Part#: PKB4217MPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
38 V
53 V
1.5 kV
1
21 A
240 W
Regulated
11.4 V
Industrial & ITE
58.4 mm
10.1 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $: