PDP SEO Portlet

PKB4216HDPIHS

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4216HDPIHS
Secondary Manufacturer Part#: PKB4216HDPIHS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
60 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
5 A
5 A
250 W
Regulated
50 V
50 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 13.2 mm
13.2 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:80  Mult:20  
USD $:
80+
$47.39754
160+
$47.15816
320+
$46.91877
640+
$46.67939
1280+
$46.44001