PDP SEO Portlet

PKB4211DAPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 260 W, 1 Output, Adj, Fixed, 5 V

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB4211DAPI
Secondary Manufacturer Part#: PKB4211DAPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
52 A
52 A
260 W
Regulated
5 V
5 V
Industrial & ITE
58.4 mm
58.4 x 22.7 x 10.7 mm
10.7 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$59.0282
50+
$56.7284
100+
$54.4286
200+
$52.1288
400+
$51.17055