PKB4210DAPI
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 205 W, 1 Output, Adj, Fixed, 3.3 V
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PKB4210DAPI
Secondary Manufacturer Part#: PKB4210DAPI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 62 A | ||
| 62 A | ||
| 205 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 58.4 x 22.7 x 10.7 mm | ||
| 10.7 mm | ||
| 22.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |