PIM4820BPD
Click image to enlarge
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: PIM4820BPD
Secondary Manufacturer Part#: PIM4820BPD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Quarter Brick | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 53 V | ||
| 2.25 kV | ||
| 2 | ||
| -40 to 110 °C | ||
| 16.5 to 20|5 A | ||
| 20 A | ||
| 5 A | ||
| 15 W | ||
| Regulated | ||
| 0.85 to 7 V | ||
| 7 V | ||
| 5.05 V | ||
| Industrial & ITE | ||
| 57.9 mm | ||
| 10.7 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |