PDP SEO Portlet

PIM4328PDLA

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 648 W, 2 Outputs, Fixed, 3.3 V, 12 A, 5 V, 3.6 A, Regulated, Quarter Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PIM4328PDLA
Secondary Manufacturer Part#: PIM4328PDLA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard low profile Quarter-brick 57.9 x 36.8 x 10.7 mm (2.28 x 1.45 x 0.421 in)
  • 400 W at 40 Vin, 480 W at 48 Vin, 540 W at 54 Vin
  • High efficiency, typ. 99% at 300 W
  • 10 A output current at 70°C 0.5 m/s (100 LFM) airflow
  • Low EMI design for CISPR Class B
  • Monitoring via I2C
  • 2250 Vdc input to output isolation
  • Optimized for ATCA applications
  • Basic insulation according to UL 60950-1
  • MTBF 1.8 Mh

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
72 V
36 V
53 V
2.25 kV
2
-40 to 100 °C
0 to 12|0 to 3.6|0 to 0.15 A
12 A
3.6 A
648 W
Regulated
3.3|5 V
3.3 V
5 V
Industrial & ITE
57.9 mm
57.9 x 36.8 x 10.7(Max) mm
10.7 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$79.8182
30+
$76.7084
50+
$73.5986
100+
$70.4888
200+
$69.19305