PDP SEO Portlet

BMR6852301/001

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR6852301/001
Secondary Manufacturer Part#: BMR6852301/001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 125 °C
26 A
26 A
1.3 kW
Regulated
50 V
50 V
Industrial & ITE
61 mm
61 x 57.9 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $: