BMR4920302/863
Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 450 W, 1 Output, Adj, Fixed, 9 V, 50 A
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: BMR4920302/863
Secondary Manufacturer Part#: BMR4920302/863
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick, DOSA | ||
| 1.5:1 | ||
| 60 V | ||
| 40 V | ||
| 53 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 50 A | ||
| 50 A | ||
| 450 W | ||
| Regulated | ||
| 9 V | ||
| 9 V | ||
| ITE | ||
| 58.4 mm | ||
| 58.4 x 22.7 x 12.7 mm | ||
| 12.7 mm | ||
| 22.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |