PDP SEO Portlet

BMR4910202/853

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 1.3 kW, 1 Output, Adj, Fixed, 12 V, 108.3 A, Regulated, Quarter Brick, DOSA

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4910202/853
Secondary Manufacturer Part#: BMR4910202/853
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
1.5:1
60 V
40 V
54 V
1.5 kV
1
-40 to 125 °C
108.3 A
108.3 A
1.3 kW
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 36.8 x 14 mm
14 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$113.01427
40+
$112.44349
80+
$111.87271
160+
$111.30193
320+
$110.73116