PDP SEO Portlet

BMR4810022

Isolated Surface Mount DC/DC Converter, ITE, 70 W, 1 Output, Adjustable, Fixed, 1 V, 70 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4810022
Secondary Manufacturer Part#: BMR4810022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
60 V
40 V
1.5 kV
1
-20 to 125 °C
70 A
70 A
70 W
Regulated
1|0.5 to 1.35 V
1 V
ITE
27.7 mm
27.7 x 12 x 12.6 mm
12.6 mm
12 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $: