BMR4810021/002
Isolated Surface Mount DC/DC Converter, ITE, 70 W, 1 Output, Adjustable, Fixed, 1 V, 70 A
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: BMR4810021/002
Secondary Manufacturer Part#: BMR4810021/002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| SMD Open Frame | ||
| 60 V | ||
| 40 V | ||
| 1.5 kV | ||
| 1 | ||
| -20 to 125 °C | ||
| 70 A | ||
| 70 A | ||
| 70 W | ||
| Regulated | ||
| 1|0.5 to 1.35 V | ||
| 1 V | ||
| ITE | ||
| 27.7 mm | ||
| 27.7 x 12 x 14 mm | ||
| 14 mm | ||
| 12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |