PDP SEO Portlet

BMR4621006/001C

Module DC-DC 1-OUT 0.6V to 5V 12A 60W 15-Pin SMD T/R

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4621006/001C
Secondary Manufacturer Part#: BMR4621006/001C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60950-1 Safety of Information Technology Equipment. On-board DC/DC converters and DC/DC regulators are defined as component power supplies. As components they cannot fully comply with the provisions of any safety requirements without “Conditions of Acceptability”. Clearance between conductors and between conductive parts of the component power supply and conductors on the board in the final product must meet the applicable safety requirements. Certain conditions of acceptability apply for component power supplies with limited stand-off (see Mechanical Information for further information). It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable safety standards and regulations for the final product. Component power supplies for general use should comply with the requirements in IEC 60950-1, EN 60950-1 and UL 60950-1 Safety of Information Technology Equipment. There are other more product related standards, e.g. IEEE 802.3 CSMA/CD (Ethernet) Access Method, and ETS-300132-2 Power supply interface at the input to telecommunications equipment, operated by direct current (dc), but all of these standards are based on IEC/EN/UL 60950-1 with regards to safety.

  • Small package Laydown: 21.0 x 12.7 x 8.2 mm (0.827 x 0.5 x 0.323 in) SIP: 20.8 x 7.6 x 15.6 mm (0.82 x 0.3 x 0.612 in)
  • 0.6 V - 5.0 V output voltage range
  • High efficiency, typ. 97.1% at 5Vin, 3.3Vout half load
  • Configuration and Monitoring via PMBus
  • Synchonization & phase spreading
  • Voltage Tracking & Voltage margining
  • MTBF 21.2 Mh
  • Fully regulated
  • For narrow board pitch applications (15 mm/0.6 in)
  • Non-Linear Response for reduction of decoupling cap.
  • Input under voltage shutdown
  • Over temperature protection
  • Output short-circuit & Output over voltage protection
  • Remote control & Power Good
  • Voltage setting via pin-strap or PMBus
  • Advanced Configurable via Graphical Used Interface
  • ISO 9001/14001 certified supplier
  • Highly automated manufacturing ensures quality

Technical Attributes

Find Similar Parts

Description Value
14 V
4.5 V
-40 to 120 °C
12 A
60 W
0.6 to 5 V
21 x 12.7 x 7.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409520
Schedule B: 8504409520
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$15.7542
100+
$15.1404
200+
$14.5266
300+
$13.9128
400+
$13.65705