PDP SEO Portlet

BMR4613001/001C

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 60 W, 600 mV, 5 V, 12 A, 4.5 V, 14 V, Adjustable

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4613001/001C
Secondary Manufacturer Part#: BMR4613001/001C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small package 12.2 x 12.2 x 8.0 mm (0.48x 0.48x 0.315in)
  • 8A/ 0.6-1.8V output voltage range
  • High efficiency, typ. 96 % at 12Vin, 5Vout and 80% load
  • Configuration Control and Monitoring via PMBus
  • Adaptive compensation of PWM control loop & fast loop transient response
  • Synchonization input & phase spreading/interleaving
  • Voltage Tracking & Voltage margining
  • MTBF 24M

Technical Attributes

Find Similar Parts

Description Value
Adjustable
SMD Open Frame
14 V
4.5 V
-40 to 120 °C
12 A
12 A
60 W
0.6 to 5 V
5 V
600 mV
Industrial & ITE
12.2 mm
12.2 x 12.2 x 8(Max) mm
8 mm
12.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$12.551
280+
$12.062
560+
$11.573
1120+
$11.084
2240+
$10.88025