PDP SEO Portlet

BMR4580011/002

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 650 W, 1 Output, Adj, Fixed, 12 V, 54.2 A, Regulated, Quarter Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4580011/002
Secondary Manufacturer Part#: BMR4580011/002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
1.5:1
60 V
40 V
53 V
2.25 kV
1
54.2 A
650 W
Regulated
12 V
ITE
57.93 mm
11.2 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$97.42953
120+
$96.93746
240+
$96.4454
480+
$95.95333
960+
$95.46126