PDP SEO Portlet

BMR4580002/031

Isolated Through Hole DC/DC Converter, ITE, 2:1, 615 W, 1 Output, Adj, Fixed, 12.45 V, 50 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4580002/031
Secondary Manufacturer Part#: BMR4580002/031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
50 A
50 A
615 W
Regulated
12.45 V
12.45 V
ITE
57.93 mm
57.93 x 36.8 x 11.2 mm
11.2 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$93.53421
120+
$93.06182
240+
$92.58942
480+
$92.11702
960+
$91.64463