PDP SEO Portlet

BMR4570105/001

Isolated Through Hole DC/DC Converter, ITE, 2:1, 264 W, 1 Output, Adj, Fixed, 12 V, 22 A, Regulated, Eighth Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4570105/001
Secondary Manufacturer Part#: BMR4570105/001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60 950, Safety of Information Technology Equipment. IEC/EN/UL60950 contains requirements to prevent injury or damage due to the following hazards: • Electrical shock • Energy hazards • Fire • Mechanical and heat hazards • Radiation hazards • Chemical hazards On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product.

  • Advanced Bus Converter Industry standard Eighth-brick with digital PMBus interface 58.4 x 22.7 x 10.2 mm (2.30 x 0.89 x 0.40 in.)
  • Optional industry standard 5-pins for intermediate bus architectures
  • Industry-leading Power Density for Telecom and Datacom 129-147W / sq. in
  • Ericsson DC/DC Energy Optimizer built-in
  • High efficiency, typ. 95.2% at half load, 12 Vout
  • Fully regulated Advanced Bus Converter from 36-75Vin
  • 2250 Vdc input to output isolation
  • Fast Feed forward regulation to manage line transients
  • Optional baseplate for high temperature applications
  • Droop Load Sharing with 10% current share accuracy
  • PMBus Revision 1.2 compliant
  • 2.9 million hours MTBF
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
22 A
22 A
264 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 22.7 x 13.2
13.21 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $:
75+
$54.9626
125+
$52.8212
200+
$50.6798
375+
$48.5384
750+
$47.64615