PDP SEO Portlet

BMR4570000/002

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 300 W, 1 Output, Adj, Fixed, 12 V, 25 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4570000/002
Secondary Manufacturer Part#: BMR4570000/002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Advanced Bus Converter Industry standard Eighth-brick with digital PMBus interface 58.4 x 22.7 x 10.2 mm (2.30 x 0.89 x 0.40 in.)
  • Optional industry standard 5-pins for intermediate bus architectures
  • Industry-leading Power Density for Telecom and Datacom 129-147W / sq. in
  • Ericsson DC/DC Energy Optimizer built-in
  • High efficiency, typ. 95.2% at half load, 12 Vout
  • Fully regulated Advanced Bus Converter from 36-75Vin
  • 2250 Vdc input to output isolation
  • Fast Feed forward regulation to manage line transients
  • Optional baseplate for high temperature applications
  • Droop Load Sharing with 10% current share accuracy
  • PMBus Revision 1.2 compliant
  • 2.9 million hours MTBF
  • ISO 9001/14001 certified supplier

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
1.5:1
60 V
40 V
48 V
2.25 kV
1
-40 to 125 °C
25 A
25 A
300 W
Regulated
12 V
12 V
ITE
58.4 mm
58.4 x 22.7 mm
10.2 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$55.75469
150+
$55.4731
300+
$55.19151
600+
$54.90992
1200+
$54.62833