PDP SEO Portlet

BMR4560200/003

Isolated Through Hole DC/DC Converter, ITE, 351 W, 1 Output, Adj, Fixed, 9 V, 39 A, Regulated, Quarter Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4560200/003
Secondary Manufacturer Part#: BMR4560200/003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
60 V
36 V
48 V
2.25 kV
1
-40 to 125 °C
39 A
39 A
351 W
Regulated
9 V
9 V
ITE
57.93 mm
57.93 x 36.8 x 13.2(Max)
13.2 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$78.848
120+
$75.776
240+
$72.704
360+
$69.632
480+
$68.352