PDP SEO Portlet

BMR4560107/014

Isolated Through Hole DC/DC Converter, ITE, 2:1, 415 W, 1 Output, Adj, Fixed, 12.45 V, 35 A, Regulated, Quarter Brick

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4560107/014
Secondary Manufacturer Part#: BMR4560107/014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
53 V
2.25 kV
1
35 A
415 W
Regulated
12.45 V
ITE
57.93 mm
13.2 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$75.075
40+
$72.15
80+
$69.225
120+
$66.3
160+
$65.08125