PDP SEO Portlet

BMR4560107/013

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4560107/013
Secondary Manufacturer Part#: BMR4560107/013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
35 A
35 A
400 W
Regulated
12 V
12 V
ITE
57.93 mm
13.2 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.075
2+
$72.15
4+
$69.225
8+
$66.3
16+
$65.08125