PDP SEO Portlet

BMR4540102/004

Module DC-DC 1-OUT 12V 38A 240W 5-Pin 1/8-Brick Box/Tray

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4540102/004
Secondary Manufacturer Part#: BMR4540102/004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry standard five pin Eighth-brick 58.4 x 22.7 x 10.2 mm (2.30 x 0.89 x 0.40 in.)
  • Optional digital PMBus interface
  • Fully regulated intermediate bus converter
  • High efficiency, typ. 95.5% at 12 Vout half load
  • +/- 2% output voltage tolerance band
  • 1500 Vdc input to output isolation
  • 2.5 million hours MTBF
  • Optional baseplate
  • ISO 9001/14001 certified supplier
  • PMBus Revision 1.1 compliant

Technical Attributes

Find Similar Parts

Description Value
75 V
36 V
1
-40 to 125 °C
38 A
240 W
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  17.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.72867