PDP SEO Portlet

BMR4540002/003

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4540002/003
Secondary Manufacturer Part#: BMR4540002/003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
53 V
1.5 kV
1
-40 to 125 °C
40 A
40 A
132 W
Regulated
3.3 V
3.3 V
ITE
58.4 mm
58.4 x 22.7 x 10.2 mm
10.2 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $: