BMR4540000/001
Click image to enlarge
Manufacturer:Flex Power Modules
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: BMR4540000/001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 240 W | ||
| 12 V | ||
| Eighth Brick | ||
| 20 A | ||
| Fixed | ||
| 40 V | ||
| 75 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |