PDP SEO Portlet

BMR4510002/020

Isolated Through Hole DC/DC Converter, Industrial & ITE, 132 W, 1 Output, Adj, Fixed, 3.3 V, 40 A, Regulated, Isolated POL

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4510002/020
Secondary Manufacturer Part#: BMR4510002/020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Isolated POL
14 V
4.5 V
12 V
2.25 kV
1
-40 to 120 °C
40 A
40 A
132 W
Regulated
0.6 to 3.6 V
3.3 V
Industrial & ITE
30.85 mm
30.85 x 20 x 8.2(Max) mm
8.2 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$37.345
420+
$35.89
720+
$34.435
1500+
$32.98
3000+
$32.37375