PDP SEO Portlet

BMR4500002/020

Isolated Through Hole DC/DC Converter, Industrial & ITE, 20 W, 1 Output, Adj, Fixed, 1 V, 20 A, Regulated, Isolated POL

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4500002/020
Secondary Manufacturer Part#: BMR4500002/020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ericsson Power Modules DC/DC converters and DC/DC regulators are designed in accordance with safety standards IEC/EN/UL 60 950, Safety of Information Technology Equipment. IEC/EN/UL60950 contains requirements to prevent injury or damage due to the following hazards: • Electrical shock • Energy hazards • Fire • Mechanical and heat hazards • Radiation hazards • Chemical hazards On-board DC-DC converters are defined as component power supplies. As components they cannot fully comply with the provisions of any Safety requirements without “Conditions of Acceptability”. It is the responsibility of the installer to ensure that the final product housing these components complies with the requirements of all applicable Safety standards and Directives for the final product.

  • Small package 25.65 x 12.9 x 8.2 mm (1.01 x 0.51 x 0.323 in.)
  • 20 A output current
  • 4.5 V - 14 V input voltage range
  • 0.6 V - 5.5 V output voltage range (by PMBus)
  • 0.7 V – 5 V output voltage range (by external resistor)
  • High efficiency, typ. 96,8 % at half load, 5 Vin, 3.3 Vout
  • 13 million hours MTBF
  • Through hole and surface mount versions
  • PMBus read and write compliant

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Isolated POL
14 V
4.5 V
12 V
2.25 kV
1
-40 to 120 °C
20|66|100 A
20 A
20 W
Regulated
1, 3.3, 5 V
1 V
Industrial & ITE
25.65 mm
25.65 x 12.9 x 8.2 mm
8.2 mm
12.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$26.61429
420+
$25.35623
720+
$25.22752
1500+
$25.09881
3000+
$24.9701