PDP SEO Portlet

TIL111

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: TIL111
Secondary Manufacturer Part#: TIL111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TIL11 devices each consist of an infrared emitting diode optically coupled to a phototransistor detector.They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • TIL11X series: TIL111, TIL117
  • High isolation voltage between input and output Viso = 5000 Vrms
  • Creepage distance >7.6mm
  • Compact dual-in-line package
  • Operating temperature up to +110°C
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approval
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.19558
50050+
$0.1404
500045+
$0.13968
1000025+
$0.13896
2000050+
$0.13824