SS511SURWA/S530-A3/S290
Segment LED Display Common Cathode 1 Digit 8 LEDs Hyper Red 34mcd
Manufacturer:Everlight
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: SS511SURWA/S530-A3/S290
Secondary Manufacturer Part#: SS511SURWA/S530-A3/S290
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hyper Red | ||
| Common Cathode | ||
| 624 nm | ||
| 34 mcd | ||
| 260 °C | ||
| 25 mA | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| -40 to 105 °C | ||
| 10SMD | ||
| 2.4 V | ||
| 10 uA | ||
| 632 nm | ||
| 10 | ||
| 12.5 x 19 x 3.75 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| 3.75 mm | ||
| 14.22 mm | ||
| 8.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |