PDP SEO Portlet

SIR333C

LED IrLED 875nm 2-Pin T-1 3/4

Manufacturer:Everlight
Avnet Manufacturer Part #: SIR333C
Secondary Manufacturer Part#: SIR333C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (SIR333C) is a high intensity diode, molded in a Water clear plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

  • High radiant intensity
  • Peak wavelength p=875nm
  • View angle 20
  • High reliability
  • Low forward voltage
  • Good spectral matching to Si photodetectors
  • Standard T-13/4( 5mm) package
  • Suitable for high pulse current operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.18835
50000+
$0.18738
500000+
$0.18642
1000000+
$0.18546
2000000+
$0.1845