PDP SEO Portlet

SIR204-A

LED IrLED 875nm 2-Pin T-1 Box

Manufacturer:Everlight
Avnet Manufacturer Part #: SIR204-A
Secondary Manufacturer Part#: SIR204-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVERLIGHT’s Infrared Emitting Diode (SIR204-A) is a high intensity diode , molded in a blue transparent plastic package. The device is spectrally matched with phototransistor , photodiode and infrared receiver module.

  • High reliability
  • High radiant intensity
  • Peak wavelength ?p=875nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb Free

Technical Attributes

Find Similar Parts

Description Value
260
50 mA
Through Hole
-25 to 85 °C
2T-1
875 nm
2
4 x 4 x 5.2 mm
T-1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.14503
50000+
$0.09093
500000+
$0.0821
1000000+
$0.07463
2000000+
$0.07347